Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELT MA2734 :: C.K Magma tool belt


BELT MA2734

  • Product Description
  • Technical information
  • General
    • Type
    • Belt
    • Design
    • For tool bags
    • Technology
    • Polyester

C.K Magma combines optimum functionality with a creative style in a range of distinctive, high-quality products. Developed in collaboration with a group of tradespeople from a variety of sectors, C.K Magma products are renowned for having an attractive design tailored for use in day-to-day operations. With a modern and contemporary style, C.K Magma is the preferred choice of professionals that want to look good — both at work and during their free time. Designed to withstand the demands of everyday life, C.K Magma products offer the level of functionality, comfort and protection that craftspeople need. C.K Magma products are made from durable polyester with a bright red lining so that tools can easily be identified.

• Very sturdy, padded tool belt — a robust design that ensures optimum comfort
• Infinitely adjustable from 80 cm to 115 cm
• Easy to put on and take off thanks to robust quick-release buckle
• Weight: 169 g

Tools in the picture not included



Manufacturer : C.K MAGMA
Factory number : MA2734
Package weight : 0.27 kg
RoHS : conform
Technical information
  • General
    • Type
    • Belt
    • Design
    • For tool bags
    • Technology
    • Polyester
Datasheet/manual