Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K CANON E-30 :: KMP toner for Canon copiers...


TON-K CANON E-30

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • E-30
  • Implementation
    • Pages
    • Up to 3000

Compatible black toner suitable for:
CANON FC-100/FC-108/FC-116/FC-117/FC-120/FC-128/FC-200/FC-204/FC-206/FC-208/FC-210/FC-220/FC-224/FC-226/FC-228/FC-230/FC-240/FC-280/FC-300/FC-310/FC-325/FC-330/FC-333/FC-336/FC-520/FC-530/FC-540/FC-710/PC-740/PC-750/PC-760/PC-770/PC-780/PC-860/PC-880/PC-890/Copymouse.

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health. High capacity for high-volume printing and affordable cost-per-page.

Approx. 3,000 pages at 5% coverage.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0002,0000
Package weight : 1.172 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • E-30
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual