Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A FX-6 :: Toner for Canon Fax L 1000, black


TON-A FX-6

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • FX-6
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
CANON Laser Class 3175 MS/Laser Class 3175/Powerfax L 1000/Laser Class 3170/Fax L 1000/Laser Class 3170 MS.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with 1559A003/FX-6)



Manufacturer : AGFAPHOTO
Factory number : APTCFX6E
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • FX-6
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual