Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JET 101C072801 :: Toner - Canon - black - CRG-728 - compatible


JET 101C072801

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CRG-728
Remanufactured black laser cartridge suitable for
CANON L380 / 390 / 400 /
CANON PC D320 / 340.



Manufacturer : JET TEC
Factory number : C-728
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Canon
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CRG-728
Datasheet/manual