Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER SF-D560RA :: Toner for SAMSUNG SF-565PR/560R, black

Item-No.: TONER SF-D560RA
€49,00



Bargain Item!
Limited amount available.

TONER SF-D560RA

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • D560RA
  • Implementation
    • Pages
    • Up to 3000

Original black toner suitable for
SAMSUNG SF-565PR/ SF-560R.

Capacity: Up to 3,000 pages at 5% coverage.



Manufacturer : SAMSUNG
Factory number : SF-D560RA/ELS
Package weight : 1 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • D560RA
  • Implementation
    • Pages
    • Up to 3000
Datasheet/manual