Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CLT-K4092S :: Black toner for SAMSUNG CLP-310, CLP-315


TONER CLT-K4092S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • K4092S
  • Implementation
    • Pages
    • Up to 1500

Original black toner suitable for:
SAMSUNG CLP-310/CLP-310N/CLP-310W/CLP-315/CLP-315W/CLX-3170FN/CLX-3175/CLX-3175FN/CLX-3175N.

Capacity: up to 1,500 pages.



Manufacturer : SAMSUNG
Factory number : CLT-K4092S/ELS
Package weight : 1.228 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • K4092S
  • Implementation
    • Pages
    • Up to 1500
Datasheet/manual