Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J CLT-K4072S :: Black toner for SAMSUNG CLP-320


TON-J CLT-K4072S

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • K4072S
  • Implementation
    • Pages
    • Up to 1000

Compatible black toner suitable for
SAMSUNG CLP-320/CLP-320N/CLP-325/CLP-325W/CLX-3185/CLX-3185FN/CLX-3185FW/CLX-3185N.

Capacity: up to 1,500 pages.



Manufacturer : JET TEC
Factory number : 101S407201
Package weight : 0.903 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • K4072S
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual