Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A MLT-D1052L :: Toner for Samsung ML 1910, black


TON-A MLT-D1052L

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • D1052L
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
SAMSUNG ML-1910/1911/1915/2525/2526/2540/2545/2580/2581/SCX-4600/4623/SF 650.

• Capacity: designed for 2,500 pages at 5% coverage.
• Warranty: 3 years

(Compatible with MLT-D1052L)



Manufacturer : AGFAPHOTO
Factory number : APTS1052E
Package weight : 1.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • D1052L
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual