Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A ML-3560D8 :: Toner for Samsung ML-3560/3561, black

SAVE9%
Item-No.: TON-A ML-3560D8
€109,00
€98,95




TON-A ML-3560D8

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 3560D8
  • Implementation
    • Pages
    • Up to 12,000

Compatible black toner suitable for
SAMSUNG ML-3560/ML-3561 ND/ML-3561/ML-3561 N/ML-3560 G/ML-3562 W/ML-3561 NG/ML-3561 NDR/ML-3565 G.

• Capacity: designed for 12,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with ML-3560D8/ELS)



Manufacturer : AGFAPHOTO
Factory number : APTS3560HCE
Package weight : 2.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 3560D8
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual