Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3515,0000 :: Toner — Samsung — black — MLT-D116S


SA-T84

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 116

Black toner cartridge suitable for
SAMSUNG XPRESS M2625/M2675/M2825/M2826/M2835/M2875/M2876/M2885.

SA-T84 toner cartridge, black (remanufactured)
Replacement for Samsung MLT-D116S.
Capacity: approx. 1200 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3515,0000
Package weight : 0.721 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 116
Datasheet/manual