Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3511,0003 :: Toner — Samsung — cyan — CLT-C504S — comp.


SA-T58

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • C504S
Cyan toner cartridge suitable for
SAMSUNG CLX-4195N/CLX-4195FN/CLX-4195FW/CLP-415N/CLP-415NW.

SA-T58 toner cartridge, cyan (remanufactured)
Replacement for CLT-C504S.
Capacity: approx. 1800 pages (in accordance with the ISO/IEC 19798 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3511,0003
Package weight : 0.869 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • C504S
Datasheet/manual