Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3510,0009 :: Toner — Samsung — yellow — CLT-Y406S — comp.


SA-T56

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • Y406

Yellow toner cartridge suitable for
SAMSUNG CLX-3305/CLX-3305FN/CLX-3305FWC/CLX-3305W/CLP-365/CLP-365W.

SA-T56 toner cartridge, yellow (remanufactured)
Replacement for CLT-Y406S/ELS
Capacity: approx. 1000 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3510,0009
Package weight : 0.696 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Yellow
    • Model
    • Y406
Datasheet/manual