Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3510,0005 :: Toner — Samsung — MP — CLT-P406C — comp.

SAVE17%
Item-No.: KMP 3510,0005
€169,00
€139,95




SA-T53V

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
    • Model
    • CLT-P406C/ELS

Toner cartridge multipack suitable for
SAMSUNG CLX-3305/CLX-3305FN/CLX-3305FWC/CLX-3305W/CLP-365/CLP-365W.

SA-T53V toner cartridge, MULTIPACK, black, cyan, magenta, yellow (remanufactured)
Replaces CLT-P406C/ELS (CLT-K406S/ELS, CLT-C406S/ELS, CLT-M406S/ELS, CLT-Y406S/ELS)
Range: approx. 1x 1500, 3x 1000 pages (in accordance with the ISO/IEC 19798 standard)
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3510,0005
Package weight : 2.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Multi-pack - 4 colours
    • Model
    • CLT-P406C/ELS
Datasheet/manual