Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 3504,HC00 :: Toner — Samsung — black — MLT-D1052L


SA-T44

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 1052

Black toner cartridge suitable for
SAMSUNG ML-1910/ML-1915/ML-2525/ML-2580/SCX-4600/SCX-4623/SF-650.

SA-T44 toner cartridge, black (remanufactured)
Replacement for Samsung MLT-D1052L/ELS
Capacity: approx. 2700 pages (in accordance with the ISO/IEC 19752 standard)
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 3504,HC00
Package weight : 0.975 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 1052
Datasheet/manual