Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KMP 1350,0000 :: Toner — Samsung — black — ML-2010D3


SA-T11

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • ML-2010D3

Black toner cartridge suitable for
SAMSUNG ML-2010/ML-2510.

SA-T11 toner cartridge, black (remanufactured)
Replacement for Samsung ML-2010D3
Capacity: approx. 3000 pages (in accordance with the DIN 33870-1 standard)
Includes waste toner container
Manufactured in accordance with the DIN 33870 standard
Warranty: 36 months



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1350,0000
Package weight : 1.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Samsung
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • ML-2010D3
Datasheet/manual