Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 895K :: Toner for Kyocera FS-C8025MFP, black


TONER TK 895K

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-895K
  • Implementation
    • Pages
    • Up to 12,000

Original black toner suitable for:
Kyocera FS-C8020MFP / FS-C8020MFP/FAX / FS-C8020MFP/KL3 / FS-C8020MFP/KL3FAX / FS-C8025MFP / FS-C8025MFP/FAX / FS-C8025MFP/KL3 / FS-C8025MFP/KL3FAX / FS-C8520MFP/KL3 / FS-C8525MFP / FS-C8525MFP/KL3.

• Up to 12000 pages ISO/IEC 19798



Manufacturer : KYOCERA
Factory number : 1T02K00NL0
Package weight : 0.793 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-895K
  • Implementation
    • Pages
    • Up to 12,000
Datasheet/manual