Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 5140K :: Toner for KYOCERA ECOSYS M6030CDN, black


TONER TK 5140K

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-5140K
  • Implementation
    • Pages
    • Up to 7000
Original black toner suitable for:
Kyocera ECOSYS M6030cdn / M6530cdn / P6130cdn.

• Up to 7000 pages ISO/IEC 19798



Manufacturer : KYOCERA
Factory number : 1T02NR0NL0
Package weight : 0.523 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-5140K
  • Implementation
    • Pages
    • Up to 7000
Datasheet/manual