Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 160 :: Toner for KYOCERA FS-1120D


TONER TK 160

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-160
  • Implementation
    • Pages
    • Up to 2500

Original toner suitable for
KYOCERA FS-1120/FS-1120D/FS-1120DN.

Capacity: Approx. 2,500 pages in accordance with ISO/IEC 19572.



Manufacturer : KYOCERA
Factory number : 1T02LY0NL0
Package weight : 0.364 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-160
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual