Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER TK 130 :: Toner for KYOCERA FS-1300D, FS-1300DN/1350DN


TONER TK 130

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-130
  • Implementation
    • Pages
    • Up to 7200

Original toner suitable for
KYOCERA FS-1300D/FS-1300DN/FS-1350DN.

Capacity: Up to 7,200 pages at 5% coverage.



Manufacturer : KYOCERA
Factory number : 1T02HS0EU0
Package weight : 0.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • TK-130
  • Implementation
    • Pages
    • Up to 7200
Datasheet/manual