Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K TK 140 :: Toner for Kyocera FS-1100


TON-K TK 140

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-140
  • Implementation
    • Pages
    • Up to 4000

Compatible toner suitable for
KYOCERA FS-1100/FS-1100N.

Capacity: Approx. 4,000 pages in accordance with ISO/IEC 19572.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 2818,0000
Package weight : 0.453 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-140
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual