Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-580C :: Toner for Kyocera FS-5150, cyan


TON-A TK-580C

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TK-580C
  • Implementation
    • Pages
    • Up to 2800

Compatible cyan toner suitable for
KYOCERA FS-C5150.

• Capacity: designed for 2,800 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-580C)



Manufacturer : AGFAPHOTO
Factory number : APTK580CE
Package weight : 0.383 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TK-580C
  • Implementation
    • Pages
    • Up to 2800
Datasheet/manual