Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-540C :: Toner for Kyocera FS-5100, cyan


TON-A TK-540C

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TK-540C
  • Implementation
    • Pages
    • Up to 5000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible cyan toner suitable for
KYOCERA FS-C5100.

• Capacity: designed for 4,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-540C)



Manufacturer : AGFAPHOTO
Factory number : APTK540CE
Package weight : 0.439 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • TK-540C
  • Implementation
    • Pages
    • Up to 5000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual