reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-510K :: Toner for Kyocera FS-C5020, black

Item-No.: TON-A TK-510K
€59,00



Bargain Item!
Limited amount available.

TON-A TK-510K

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-510K
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572

Compatible black toner suitable for
KYOCERA FS-C5025 N/FS-C5020 TN/FS-C5020 DN/FS-C5020 DTN/FS-C5030 TN/FS-C5030 DN/FS-C5030 DTN/FS-C5030 N/FS-C5020 N.

• Capacity: designed for 8,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-510K)



Manufacturer : AGFAPHOTO
Factory number : APTK510BE
Package weight : 0.676 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-510K
  • Implementation
    • Pages
    • Up to 8000
  • Electrical values
    • Approval
    • According to ISO/IEC 19572
Datasheet/manual