Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A TK-160 :: Toner for Kyocera FS-1120, black


TON-A TK-160

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-160
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
KYOCERA FS-1120/FS-1120D/FS-1120DN.

• Capacity: designed for 2,500 pages at 5% coverage.
• Warranty: 3 years

(Compatible with TK-160)



Manufacturer : AGFAPHOTO
Factory number : APTK160E
Package weight : 0.425 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Kyocera
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • TK-160
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual