Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER Q3963A :: Toner for HP LaserJet Color 2550/2840, magenta


TONER Q3963A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 122A
  • Implementation
    • Pages
    • Up to 4000

Original magenta toner suitable for
HP Color LaserJet 2550/Color LaserJet 2820/Color LaserJet 2840.



Manufacturer : HEWLETT PACKARD
Factory number : Q3963A
Package weight : 0.922 kg
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 122A
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual