Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF382A :: Yellow toner, HP 312A


TONER CF382A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 312A
  • Implementation
    • Pages
    • Up to 2700

Original yellow toner for:
HP COLOR LASERJET PRO MFP M476dn / MFP M476dw / MFP M476nw.

HP 312A yellow toner cartridge, Capacity: 2700 pages



Manufacturer : HEWLETT PACKARD
Factory number : CF382A
Package weight : 0.879 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 312A
  • Implementation
    • Pages
    • Up to 2700
Datasheet/manual