Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF363A :: Toner magenta, HP 508A


TONER CF363A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 508A
  • Implementation
    • Pages
    • Up to 5000
Original Toner magenta for:
HP COLOR LASERJET ENTERPRISE M552dn / M553dn / M553n / M553x.

HP 508A Tonerkartusche magenta 5.000 sheets capacity



Manufacturer : HEWLETT PACKARD
Factory number : CF363A
Package weight : 1.284 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 508A
  • Implementation
    • Pages
    • Up to 5000
Datasheet/manual