Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF281X :: Toner black, HP 81X


TONER CF281X

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 81X
  • Implementation
    • Pages
    • Up to 10,500
Original Toner black for:
HP LASERJET ENTERPRISE Flow M630z / Flow MFP M630z /
M604dn / M604n / M605dn / M605n / M605x / M606dn / M606x / M630dn / M630f / M630h /
MFP M630dn.

HP 81A Original Toner black capacity 10.500 sheets



Manufacturer : HEWLETT PACKARD
Factory number : CF281X
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 81X
  • Implementation
    • Pages
    • Up to 10,500
Datasheet/manual