Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CF210A :: Black toner for LJ Pro 200 color


TONER CF210A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 131A
  • Implementation
    • Pages
    • Up to 1600

Original black toner suitable for:
HP LaserJet Pro 200 color M251n/LaserJet Pro 200 color M251nw/LaserJet Pro 200 color M276n/LaserJet Pro 200 color M276nw.

Manufacturer's no. HP 131A

Up to 1,600 pages



Manufacturer : HEWLETT PACKARD
Factory number : CF210A
Package weight : 0.774 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 131A
  • Implementation
    • Pages
    • Up to 1600
Datasheet/manual