Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE743A :: Magenta toner for CLJ CP5225


HP 307A LaserJet Tonerkassette magenta (CE743A)

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 307A
  • Implementation
    • Pages
    • Up to 7300

Original magenta toner for:
HP Color LaserJet Professional CP5225/Color LaserJet Professional CP5225dn/Color LaserJet Professional CP5225n.

HP 307A LaserJet toner cartridges allow you to stay productive and avoid wasted time. The HP ColorSphere toner delivers consistent, professional results for marketing, financial, development and design documents.

Yield: 7,300 standard pages

Print high-quality marketing, financial, development and design documents with original HP cartridges and the HP ColorSphere toner. Get consistent, professional results on a wide range of laser papers designed for professional printing in the office.

Low printing costs yet high productivity. HP Colour LaserJet print cartridges guarantee consistent quality and uninterrupted printing. Since the cartridges have been designed for exceptional reliability, you avoid any waste of accessories and expensive delays.



Manufacturer : HEWLETT PACKARD
Factory number : CE743A
Package weight : 2.629 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Magenta
    • Model
    • 307A
  • Implementation
    • Pages
    • Up to 7300
Datasheet/manual