Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE410X :: Black toner for LJ Pro 300 color


HP 305X LaserJet Tonerkassette schwarz (CE410X)

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 305X
  • Implementation
    • Pages
    • Up to 4000

Original black toner suitable for:
HP LaserJet Pro 300 color M351a/LaserJet Pro 300 color MFP M375nw/LaserJet Pro 400 color M451dn/LaserJet Pro 400 color M451dw/LaserJet Pro 400 color MFP M475dn /LaserJet Pro 400 color MFP M475dw.

HP 305X LaserJet toner cartridges guarantee documents and marketing materials of professional quality. Avoid wasting time and materials and work productively at all times. The cartridges are specifically designed for HP LaserJet Pro printers.

Up to 4000 pages ISO/IEC 19798



Manufacturer : HEWLETT PACKARD
Factory number : CE410X
Package weight : 0.891 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 305X
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual