Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE402A :: Yellow toner for LJ Enterprise 500 color


HP 507A LaserJet Druckkassette gelb (CE402A)

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 507A
  • Implementation
    • Pages
    • Up to 6000

Original yellow toner suitable for:
HP LaserJet Enterprise 500 color M575dn/LaserJet Enterprise 500 color M575f/LaserJet Enterprise 500 color MFP M575dn/LaserJet Enterprise 500 color flow MFP M575c/LaserJet Enterprise 500 color M551dn/LaserJet Enterprise 500 color M551n/LaserJet Enterprise 500 color M551xh/LaserJet Pro 500 color MFP M570dn/LaserJet Pro 500 color MFP M570dw.

The HP 507A LaserJet toner cartridge ensures long-term high productivity. Avoid the effort and cost of reprints. Print outstanding business documents and presentations. Save time and money by printing marketing materials in your own office.

Yield: 6,000 standard pages



Manufacturer : HEWLETT PACKARD
Factory number : CE402A
Package weight : 1.532 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Yellow
    • Model
    • 507A
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual