Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE321A :: Cyan toner for CLJ Pro CM1415, CP1525N...


TONER CE321A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • 128A
  • Implementation
    • Pages
    • Up to 1300

Original cyan toner suitable for
HP LaserJet Pro CM 1410 Series/LaserJet Pro CM 1411 fn/LaserJet Pro CM 1412 fn/LaserJet Pro CM 1413 fn/LaserJet Pro CM 1415 fn/LaserJet Pro CM 1415 fnw/LaserJet Pro CM 1416 fnw/LaserJet Pro CM 1417 fnw/LaserJet Pro CM 1418 fnw/LaserJet Pro CP 1520 Series/LaserJet Pro CP 1521 n/LaserJet Pro CP 1522 n/LaserJet Pro CP 1523 n/LaserJet Pro CP 1525/LaserJet Pro CP 1525 n/LaserJet Pro CP 1525 nw/LaserJet Pro CP 1526 nw/LaserJet Pro CP 1527 nw/LaserJet Pro CP 1528 nw/LaserJet CP 1525/LaserJet CP 1525 n/LaserJet CP 1525 nw/LaserJet CP 1526 nw.


Manufacturer's no. HP 128A, cyan



Manufacturer : HEWLETT PACKARD
Factory number : CE321A
Package weight : 0.772 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • 128A
  • Implementation
    • Pages
    • Up to 1300
Datasheet/manual