Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE311A :: Cyan toner for CLJ Pro CP1025, CP1025NW...


TONER CE311A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • 126A
  • Implementation
    • Pages
    • Up to 1000

Original cyan toner suitable for
HP LaserJet Pro CP1025/LaserJet Pro CP1025NW.

Manufacturer's no. HP 126A, cyan

Up to 1,000 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE311A
Package weight : 0.459 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • 126A
  • Implementation
    • Pages
    • Up to 1000
Datasheet/manual