Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE310A :: Black toner for CLJ Pro CP1025, CP1025NW...


TONER CE310A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 126A
  • Implementation
    • Pages
    • Up to 1200

Original black toner suitable for
HP LaserJet Pro CP1025/LaserJet Pro CP1025NW.

Manufacturer's no. HP 126A, black

up to 1200 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE310A
Package weight : 0.463 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 126A
  • Implementation
    • Pages
    • Up to 1200
Datasheet/manual