Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE278A :: Toner for HP LaserJet P1566


TONER CE278A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 78A
  • Implementation
    • Pages
    • Up to 2100

Original black toner suitable for
HP LaserJet P1560/LaserJet P1566/LaserJet P1600/LaserJet P1606/LaserJet M1536.

Product name: HP78A
Black – 2,100 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE278A
Package weight : 0.822 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 78A
  • Implementation
    • Pages
    • Up to 2100
Datasheet/manual