Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE260A :: Black toner for CLJ CM4025/CP4525


HP 647A LaserJet Tonerkassette schwarz (CE260A)

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 647A
  • Implementation
    • Pages
    • Up to 8500

Original black toner suitable for:
HP Color LaserJet Enterprise CM4540 MFP/Color LaserJet Enterprise CM4540f MFP/Color LaserJet Enterprise CM4540fskm MFP/ Color LaserJet Enterprise CP4025dn/Color LaserJet Enterprise CP4025n/Color LaserJet Enterprise CP4525dn/Color LaserJet Enterprise CP4525n/Color LaserJet Enterprise CP4525xh.

HP 647 LaserJet printing supplies guarantee long-lasting productivity, minimal loss of time and economical consumption. Business documents with professional colour quality and reliable printer-cartridge performance. Original HP accessories are specifically designed for HP printers.

Yield: 8,500 standard pages

Print high-quality business documents with razor-sharp black text with original HP cartridges with the ColorSphere toner. Professional results on a par with those from a print shop – HP toner is compatible with a wide range of laser papers and delivers consistent quality.

Low printing costs yet high productivity. HP Colour LaserJet print cartridges guarantee consistent quality and uninterrupted printing. Since the cartridges have been designed for exceptional reliability, you avoid any waste of accessories and expensive delays.

Use the best black toner cartridge for your requirements. This standard cartridge is ideal for normal office printing requirements. Integrated intelligence in original HP cartridges makes monitoring of toner consumption and reordering very simple.



Manufacturer : HEWLETT PACKARD
Factory number : CE260A
Package weight : 1.665 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 647A
  • Implementation
    • Pages
    • Up to 8500
Datasheet/manual