Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE255A :: Toner for HP LaserJet P3015


TONER CE255A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 55A
  • Implementation
    • Pages
    • Up to 6000

Original toner suitable for:
HP LaserJet Enterprise P3015/LaserJet Enterprise P3015d/LaserJet Enterprise P3015dn/LaserJet Enterprise P3015x.

Product name: HP55A
Black – 6,000 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE255A
Package weight : 1.931 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • Black
    • Model
    • 55A
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual