Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TONER CE251A :: Toner for HP Colour LaserJet CM3530, CP3525


TONER CE251A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • 504X
  • Implementation
    • Pages
    • Up to 7000

Original cyan toner for:
HP Color LaserJet CM3530/Color LaserJet CM3530fs/Color LaserJet CP3525/Color LaserJet CP3525dn/Color LaserJet CP3525n/Color LaserJet CP3525x/Color LaserJet CP3527/Color LaserJet CP3529.

Original manufacturer no: HP 504
Cyan – 7,000 pages



Manufacturer : HEWLETT PACKARD
Factory number : CE251A
Package weight : 1.538 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Original
    • Colour
    • cyan
    • Model
    • 504X
  • Implementation
    • Pages
    • Up to 7000
Datasheet/manual