Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP Q5949A :: KMP toner for HP LaserJet 1160/3020...


TON-K HP Q5949A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 49A
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
HP Laserjet 1320/Laserjet 3390/Laserjet 3392.

Capacity: Up to 3,000 pages at 5% coverage.

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health. High capacity for high-volume printing and affordable cost-per-page.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1128,0000
Package weight : 1.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 49A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual