Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP Q2612A :: Toner for HP LaserJet PRO 1010/1012…, black


TON-K HP Q2612A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 12A
  • Implementation
    • Pages
    • Up to 2000

Compatible black toner suitable for
HP LaserJet 1010/LaserJet 1012/LaserJet 1015/LaserJet 1018/LaserJet 1020/LaserJet 1022/LaserJet 3015/LaserJet 3020/LaserJet 3030/LaserJet 3050// LaserJet 3052/LaserJet 3055/LaserJet M1005 mfp/LaserJet M1319 mfp.

Capacity: Approx. 2,000 pages at 5% black coverage!

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1114,0000
Package weight : 1.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 12A
  • Implementation
    • Pages
    • Up to 2000
Datasheet/manual