Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP C7115XX :: Toner for HP LaserJet 1200…, black


TON-K HP C7115XX

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 15X
  • Implementation
    • Pages
    • Up to 3500
Compatible black toner suitable for
HP LaserJet 1000W/LaserJet 1005W/LaserJet 1200/LaserJet 1200N/LaserJet 1220/LaserJet 3300 MFP/LaserJet 3320 MFP/LaserJet 3330 MFP.


Capacity: Approx. 3,500 pages at 5% black coverage!

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health. High yield for affordable cost per page.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 1105,HY00
Package weight : 1.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 15X
  • Implementation
    • Pages
    • Up to 3500
Datasheet/manual