Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-K HP C4096A :: Toner for HP LJ 2100/2100M/2100TN/2200...


TON-K HP C4096A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 96A
  • Implementation
    • Pages
    • Up to 5000

Compatible black toner suitable for
HP LaserJet 2100/LaserJet 2100Cxi/LaserJet 2100CSE/LaserJet 2100TN/LaserJet 2200/LaserJet 2200D/LaserJet 2200DT/LaserJet 2200DN/LaserJet 2200DTN.


Capacity: Approx. 5,000 pages at 5% black coverage!

This toner cartridge is manufactured in accordance with DIN 33870 and ensures absolute reliability and consistently high print quality over the entire service life. The print image of the cartridge stands out for its optimal contrast level and excellent toner adhesion. The toner used is harmless to health.



Manufacturer : KMP PRINTTECHNIK AG
Factory number : 0874,0000
Package weight : 1.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • 96A
  • Implementation
    • Pages
    • Up to 5000
Datasheet/manual