Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-J HP Q3963A :: Jet Tec toner for HP Color LaserJet 1500, 2500...


TON-J HP Q3963A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • 122A
  • Implementation
    • Pages
    • Up to 4000

Compatible magenta toner suitable for
HP Color LaserJet 1500/Color LaserJet 2500/Color LaserJet 2500L/Color LaserJet 2500N/Color LaserJet 2500TN/Color LaserJet 2550/Color LaserJet 2850.

Compatible with HP no. C9703A/Q3963A/Q3973A

Capacity: Up to 4,000 pages at 5% coverage.

Jet Tec toner cartridges are refurbished in England.
Each product has a 100% guarantee and is individually tested before it leaves the factory.



Manufacturer : JET TEC
Factory number : 137H970303
Package weight : 0.911 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Magenta
    • Model
    • 122A
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual