Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP Q2613X :: Toner for HP LaserJet 1300, black


APTHP13XE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q2613X
  • Implementation
    • Pages
    • Up to 4000

Compatible black toner suitable for
HP LaserJet 1300/LaserJet 1300N.

• Capacity: designed for 4,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP13XE
Package weight : 1.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • Q2613X
  • Implementation
    • Pages
    • Up to 4000
Datasheet/manual