Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CE255A :: Toner for HP LaserJet P3015, black


APTHP255AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE255A
  • Implementation
    • Pages
    • Up to 6000

Compatible black toner suitable for
HP LaserJet P3015/LaserJet P3015d/LaserJet P3015dn/LaserJet P3015x.

• Capacity: designed for 6,000 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP255AE
Package weight : 1.619 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE255A
  • Implementation
    • Pages
    • Up to 6000
Datasheet/manual