Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP CB541A :: Toner for HP Color LaserJet CP1215, cyan


APTHP541AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • CB541A
  • Implementation
    • Pages
    • Up to 1400

Compatible cyan toner suitable for
HP Color LaserJet CP1215 /Color LaserJet CP1515n/Color LaserJet CP1518ni/Color LaserJet CM1312nfi MFP/Color LaserJet CM1312 MFP/
CANON LBP-5050/LBP-5050n/MF 8030c/MF 8050c.

• Capacity: designed for 1,400 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP541AE
Package weight : 0.858 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • CB541A
  • Implementation
    • Pages
    • Up to 1400
Datasheet/manual