Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A HP C4092A :: Toner for HP LaserJet 1100, black


APTHP92AE

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C4092A
  • Implementation
    • Pages
    • Up to 2500

Compatible black toner suitable for
HP LaserJet 1100/LaserJet 1100A/LaserJet 3200/LaserJet 3200M/LaserJet 3200N/LaserJet 3200SE/
CANON LBP-22/LBP-250/LBP-350/LBP-800/LBP-810/LBP-1110/LBP-1110 SE/LBP-1120/P-420.

• Capacity: designed for 2,500 pages at 5% coverage.
• Warranty: 3 years



Manufacturer : AGFAPHOTO
Factory number : APTHP92AE
Package weight : 0.966 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • C4092A
  • Implementation
    • Pages
    • Up to 2500
Datasheet/manual