Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CF211A :: Toner for HP LaserJet Pro 200, cyan


TON-A CF211A

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • CF211A
  • Implementation
    • Pages
    • Up to 1800

Compatible cyan toner suitable for
HP LaserJet Pro 200 color M251n/LaserJet Pro 200 color M251nw/LaserJet Pro 200 color M276n/LaserJet Pro 200 color M276nw.

• Capacity: designed for 1,800 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CF211A)



Manufacturer : AGFAPHOTO
Factory number : APTHP211AE
Package weight : 0.778 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • cyan
    • Model
    • CF211A
  • Implementation
    • Pages
    • Up to 1800
Datasheet/manual