Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TON-A CE505XX :: Toner for HP LaserJet P2050 series, black

Item-No.: TON-A CE505XX
€88,95




TON-A CE505XX

  • Product Description
  • Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE505XX
  • Implementation
    • Pages
    • Up to 13,000

Compatible black toner suitable for
HP LaserJet P 2054 DN/LaserJet P 2054 D/LaserJet P 2055 DTN/LaserJet P 2056 D/LaserJet P 2056 DN/LaserJet P 2056 X/LaserJet P 2057 X/LaserJet P 2057 D/LaserJet P 2057 DN/LaserJet P 2055 X/LaserJet P 2055/LaserJet P 2050 Series/LaserJet P 2055 D/LaserJet P 2054 X/LaserJet P 2055 DN/LaserJet P 2053 D/LaserJet P 2053 DN/LaserJet P 2053 X/TROY 2055 Micr.

• Capacity: designed for 13,000 pages at 5% coverage.
• Warranty: 3 years

(Compatible with CE505XX)



Manufacturer : AGFAPHOTO
Factory number : APTHP505XXE
Package weight : 1.476 kg
RoHS : conform
Technical information
  • General
    • Type
    • Toner
    • Design
    • For Hewlett-Packard
    • Assembly
    • Compatible
    • Colour
    • Black
    • Model
    • CE505XX
  • Implementation
    • Pages
    • Up to 13,000
Datasheet/manual